STMicroelectronics STPS1H100A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS1H100A.

Newark

Datasheet10 pages21 years ago
Datasheet15 pages7 years ago

Farnell

DigiKey

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-24.24%

CAD Models

Download STMicroelectronics STPS1H100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.119
$ 0.173
Stock
12,996,095
3,675,137
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Forward Voltage
860 mV
860 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
4 µA
4 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS160A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Diodes Inc.B1100-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of STMicroelectronics STPS1H100A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
DIODE, SCHOTTKY RECTIFIER, SWITCHING, VR 100V, IF 1A, PKG DO-214AC (SMA),VF 0.86V
STMicroelectronics STPS1H100A Schottky rectifier Tape on Full reel Schottky
Schottky diode SMA 100V 1A PU=5000p.
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 620 mV
Schottky Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Package/Case:D-PAK; Forward Current:1A; Forward Voltage:0.62V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 1A, 100V, SMA; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:620mV; Forward Surge Current Ifsm Max:50A; Diode Case Style:DO-214AC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:50A; Junction Temperature Tj Max:175°C; Package / Case:SMA; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS1H100A.
  • STPS1H100A..