Diodes Inc. B1100-13-F

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. B1100-13-F.

IHS

Datasheet6 pages3 years ago

Newark

Upverter

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+18.30%

CAD Models

Download Diodes Inc. B1100-13-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.15
$ 0.15
Stock
4,854,605
3,581,498
3,581,498
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Forward Voltage
690 mV
620 mV
620 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
-
-
-
Capacitance
80 pF
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.B180-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-214AC
Diodes Inc.B170-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 70V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.B160-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC

Descriptions

Descriptions of Diodes Inc. B1100-13-F provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
DIODE SCHOTTKY 100V 1A SMA / Rectifier Diode Schottky 100V 1A 2-Pin SMA T/R
B1100 Series 100 V 1 A Surface Mount Schottky Barrier Rectifier - DO-214AC
Schottky Rectifier, 100 V, 1 A, Single, DO-214AC (SMA), 2 Pins, 850 mV
DIODE SCHOTTKY 1A 100V SMA-DIODE-RECT ZE
DIODE, REC, SCHOTTKY, 100V, 1A, SMA; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Diode Configuration:Single; Case
DIODE, REC, SCHOTTKY, 100V, 1A, SMA; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SMD; No. of Pins: 2Pins; Forward Voltage VF Max: 790mV; Forward Surge Current Ifsm Max: 30A; Operating Temperature Max: 150°C; Product Range: B1100 Series; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019); Diode Type: Schottky; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Semiconductor Technology: Si

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • B1100-13-F.
  • B1100-13F