STMicroelectronics STPS2H100A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS2H100A.

Newark

Datasheet19 pages7 years ago

Farnell

Factory Futures

element14

Mouser

Inventory History

3 month trend:
-9.93%

CAD Models

Download STMicroelectronics STPS2H100A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AC
STMicroelectronicsSTPS1150A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AC
Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R / DIODE SCHOTTKY 40V 2.1A SMA
Diodes Inc.B260A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon
Diodes Inc.B240A-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon

Descriptions

Descriptions of STMicroelectronics STPS2H100A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, DO-214AC
STPS2H100 Series 2 A 100 V Schottky Rectifier Surface Mount - DO-214AC
Schottky Rectifier, 100 V, 2 A, Single, DO-214AC (SMA), 2 Pins, 650 mV
DIODE, SCHOTTKY, 2A, 100V, SMD; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):2A; Diode Configuration:Single; Case
DIODE, SCHOTTKY, 2A, 100V, SMD; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 2A; Diode Configuration: Single; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Forward Voltage VF Max: 650mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: STPS2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Current Ifsm: 75A; Diode Type: Schottky; Junction Temperature Tj Max: 175°C; Semiconductor Technology: Si; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS2H100A.