STMicroelectronics STPS15H100CB

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
$ 0.334
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15H100CB.

HQonline

Datasheet8 pages13 years ago

Factory Futures

Newark

Nu Horizons

Farnell

Inventory History

3 month trend:
+59.92%

CAD Models

Download STMicroelectronics STPS15H100CB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.334
$ 0.436
Stock
751,319
1,523,077
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Forward Current
-
7.5 A
Max Reverse Leakage Current
3 µA
3 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
STMicroelectronicsSTPS8L30B
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STPS15H100CB provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
STPS15H100CB, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 15A, 3-PIN D-PAK
STPS15H100 Series 15 A 100 V DC Reverse Power Schottky Rectifier TO-252-3
Schottky Rectifier, 100 V, 7.5 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 670 mV
Rectifier Diode Schottky 100V 15A 3-Pin(2+Tab) DPAK Tube
DIODE, SCHOTTKY, 15A, 100V; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 7.5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forwar
Dual center tab Schottky rectifier suited for switched mode power supply and high frequency DC to DC converters. Packaged in DPAK and IPAK, this device is intended for use in high frequency inverters.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS15H100CB.