Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STPS15H100CB-TR

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
$ 0.436
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS15H100CB-TR.

HQonline

Datasheet8 pages13 years ago

Components Direct

Factory Futures

Nu Horizons

Farnell

Inventory History

3 month trend:
-2.32%

CAD Models

Download STMicroelectronics STPS15H100CB-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.436
$ 0.334
Stock
1,387,528
725,507
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Forward Voltage
670 mV
670 mV
Reverse Voltage (DC)
-
-
Forward Current
7.5 A
-
Max Reverse Leakage Current
3 µA
3 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTPS8L30B-TR
Schottky diode Configuration: Single Housing type: TO-247AC Peak conducting-state current: 75 A
STMicroelectronicsSTPS8L30BY-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, TO-252
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3.5A, 40V V(RRM), Silicon, TO-252AA
STMicroelectronicsSTPS15L60CB-TR
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-252AA
Diodes Inc.SBR15U100CTL-13
Diode Super Barrier Rectifier 100V 15A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of STMicroelectronics STPS15H100CB-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon
STPS15H100CB-TR, DUAL SMT SCHOTTKY DIODE, COMMON CATHODE, 100V 7.5A, 3-PIN DPAK
STPS15H Series Dual Center Tap 7.5 A 100 V Schottky Rectifier SMT - TO-252-3
Schottky Rectifier, 100 V, 15 A, Dual Common Cathode, TO-252 (DPAK), 3 Pins, 670 mV
Rectifier Diode Schottky 100V 15A 3-Pin(2+Tab) DPAK T/R
Rectifier Diodes & Bridges; STPS15H100CB-TR; STMICROELECTRONICS; 3 µA; 75 A; 670 mV; 7.5 A
DIODE, SCHOTTKY, 2X7.5A, 100V, DPAK; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 7.5A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-252; No. of Pins: 3Pins; Forward Voltage VF Max: 670mV; Forward Surge Current Ifsm Max: 75A; Operating Temperature Max: 175°C; Product Range: STPS1 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Schottky; Semiconductor Technology: Si
Dual center tab Schottky rectifier suited for switched mode power supply and high frequency DC to DC converters. Packaged in DPAK and IPAK, this device is intended for use in high frequency inverters.
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) A = 7.5 / Configuration = Dual / Forward Voltage (Vf) mV = 620 / Reverse Current uA = 3 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = DPAK / Pins = 3 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 10.4 / Width mm = 6.7 / Height mm = 2.4

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS15H100CB-TR.