Vishay SOMC16032K20GDC

Resistor Thick Film NET 2.2K Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD
$ 5.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC16032K20GDC.

IHS

Datasheet5 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 5.894
$ 1.091
$ 1.091
Stock
149
57,105
57,105
Authorized Distributors
1
6
6
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Resistor Thick Film Net 2.2k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
MDP Series 2.2 kO ±2 % 0.25 W SMT Thick Film Resistor Network - DIP-16
Resistor Thick Film NET 2.2K Ohm 2% 1.92W 100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole Tube
Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 2K Ohm 2% 1.92W ±100ppm/°C ISOL 16-Pin DIP Pin Thru-Hole Tube

Descriptions

Descriptions of Vishay SOMC16032K20GDC provided by its distributors.

Resistor Thick Film NET 2.2K Ohm 2% 1.28W 100ppm/C ISOL Molded 16-Pin DIP Gull Wing SMD
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244
RES NTWK ARRAY 2.2K OHM 1.28W 2% SMD-16
2.2K OHM 2% 16PIN SMT M-DIP
SOMC-1603 2.2K 2% D02

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric