Bourns 4116R-1-222

Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
$ 0.995
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4116R-1-222.

Newark

Datasheet2 pages19 years ago

Jameco

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-5.68%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.995
$ 1.09
Stock
28,713
97,364
Authorized Distributors
6
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
8
8
Tolerance
2 %
2 %
Power Per Element
250 mW
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
Resistor Thick Film Network 2.2K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4116R-1-222 provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
2200 Ohm Isolated Resistor Network Array 2% 250mW per Element 8 Resistor DIP-16
8 ±2% 2.2kΩ 250mW ±100ppm/℃ DIP-16-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2.25W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8631
Resistor, Isolated Resistor Network 8, 2.2Kohm, 2%, Dip; Resistance:2.2Kohm; Network Circuit Type:Isolated; No. Of Resistors:8Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating:2.25W Rohs Compliant: No |Bourns, Inc. 4116R-1-222

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4116R1-222