Bourns 4114R-1-222LF

Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 4114R-1-222LF.

IHS

Datasheet3 pages6 years ago
Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.04%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.563
$ 1.152
Stock
38,746
39,483
Authorized Distributors
6
4
Resistance
2.2 kΩ
2.2 kΩ
Mount
Through Hole
Through Hole
Case/Package
DIP
DIP
Number of Resistors
7
7
Tolerance
2 %
2 %
Power Per Element
2 W
250 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film Net 2.2k Ohm 2% 2.25 Watt ±100ppm °C Isolated 16-Pin DIP Pin Through Hole
Res Thick Film NET 2.2K Ohm 2% 2.25W ±100ppm/C ISOL Molded 16-Pin DIP Pin Thru-Hole
Resistor Thick Film Network 2.2K Ohm 2% 2.25 Watt ±100ppm/C BUS Molded 16-Pin DIP Pin Thru-Hole

Descriptions

Descriptions of Bourns 4114R-1-222LF provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 2W ±100ppm/C ISOL Molded 14-Pin DIP Pin Thru-Hole
7 ±2% 2.2kΩ 250mW ±100ppm/℃ DIP-14-2.54mm Resistor Networks, Arrays ROHS
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 2200ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 7731
RESISTOR NETWORK, 2K2; Resistance: 2.2kohm; Product Range: 4100R Series; No. of Elements: 7Elements; Network Circuit Type: Isolated; Resistor Case Style: DIP; No. of Pins: 14Pins; Voltage Rating: 100V; Power Rating per Element:
Thick Film Resistor Network; Resistance:2.2Kohm; Network Circuit Type:Isolated; No. Of Resistors:7Resistors; Resistor Case/Package:Dip; Resistance Tolerance:± 2%; Voltage Rating:100V; Power Rating Per Resistor:250Mw Rohs Compliant: Yes |Bourns, Inc. 4114R-1-222LF
Number of Resistors = 7 / Power Rating W = 2 / Power Rating per Resistor mW = 250 / Resistance kOhm = 2.2 / Series = 4100R / Tolerance (±) % = 2 / Resistor Case Style = DIP / Termination Type = PCB Pins / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Number of Terminals = 14 / Circuit Type = Isolated

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.