Vishay SOMC16032K20GEA

SOMC Series 8 Elements 2.2 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
$ 1.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SOMC16032K20GEA.

IHS

Datasheet5 pages2 years ago

_legacy Avnet

Inventory History

3 month trend:
-2.79%

CAD Models

Download Vishay SOMC16032K20GEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.091
$ 5.318
$ 5.318
Stock
57,105
11,214
11,214
Authorized Distributors
6
3
3
Resistance
2.2 kΩ
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DIP
DIP
DIP
Number of Resistors
8
8
8
Tolerance
2 %
2 %
2 %
Power Per Element
160 mW
160 mW
160 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube
CTS Components766163222GP
766 Series 8 Resistor 2.2 kOhm ±2% 160 mW SMT Resistor Network - SOIC-16
Res Thick Film NET 2.2K Ohm 2% 1.12W ±100ppm/C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R
CTS Components767163222GP
Res Thick Film NET 2.2K Ohm 2% 2.3W ±100ppm/C ISOL Ceramic 16-Pin SOGN Gull Wing SMD Bulk
CTS Components767143222GP
Array/Network Resistor, Isolated, 1.3W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239

Descriptions

Descriptions of Vishay SOMC16032K20GEA provided by its distributors.

SOMC Series 8 Elements 2.2 kOhm ±2 % 50 V Thick Film Resistor Network - MDIP-16
Res Thick Film NET 2.2K Ohm 2% 1.28W ±100ppm/C ISOL Molded Epoxy 16-Pin SOIC Gull Wing SMD T/R
Resistor Network,thick Film,2.2Kohms,50Wv,2+/-% Tol,100Ppm-Tc,4424-Case |Vishay SOMC16032K20GEA
16-SOIC (0.220 5.59mm Width) SOMC 0.440Lx0.220W 11.18mmx5.59mm 1.28W 2.2kOhm ±100ppm/C
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 2200ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric