Vishay SMP11A-M3/85A

TVS Diodes - Transient Voltage Suppressors 400watt 11volt 5% Unidir
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMP11A-M3/85A.

IHS

Datasheet5 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.137
$ 0.127
Stock
55,555
14,917
Authorized Distributors
4
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
22 A
22 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP4KE13A-B
400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4KE13A
Transient Suppressor Diode, single, unidirectional,11.1V V(Rwm),do-41 |Littelfuse P4KE13A
LittelfuseP4SMA13A
P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA)
BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL T/R

Descriptions

Descriptions of Vishay SMP11A-M3/85A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 400watt 11volt 5% Unidir
Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
400W,11V 5%,unidir, smp Tvs |Vishay SMP11A-M3/85A
TVS DIODE 11VWM 18.2VC DO220AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP11A-M3\85A