Bourns SMAJ11A

ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ11A.

TME

Datasheet6 pages4 years ago

IHS

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-1.51%

CAD Models

Download Bourns SMAJ11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.191
Stock
293,423
32,342
Authorized Distributors
6
2
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
Number of Bidirectional Channels
-
-
Breakdown Voltage
12.7 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
22 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseP4KE13A
400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4SMA13A
P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA)
LittelfuseP4KE13
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
BournsSMAJ12A
TVS Diode, SMAJ, Unidirectional, 12 V, 22 V, DO-214AC (SMA), 2 Pins
BournsSMAJ13A
TVS Diode, SMAJ, Unidirectional, 13 V, 21.5 V, DO-214AC (SMA), 2 Pins
Diodes Inc.SMAJ12A-13-F
SMAJ12A Series 400 W 12 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ11A provided by its distributors.

ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
TVS Diode Unidirectional 400W 22A 18.2V 12.2V SMA(DO-214AC) SMD 2.62mm H
Dio Tvs Vwm 11V 400W Unidir Sma Rohs Compliant: Yes
Diode TVS Single Uni-Dir 11V 400W 2-Pin SMA T/R
ESD Suppressors / TVS Diodes 11volts 5uA 22 Amps Uni-Dir
TVS DIODE 11VWM 18.2VC DO214AC
Trans Voltage Suppressor Diode
DIODE; Reverse Stand-Off Voltage Vrwm:11; DIODE; Reverse Stand-Off Voltage Vrwm:11V; Breakdown Voltage Range:12.2V to 13.2V; Peak Pulse Current Ippm:35A; Diode Case Style:DO-214AC; No. of Pins:2; Power Dissipation Pd:400W; Diode Configuration:Unidirectional

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ11A.