Vishay SMP11A-M3/84A

Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
$ 0.127
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMP11A-M3/84A.

Newark

Datasheet5 pages4 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
-18.24%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.137
Stock
14,917
55,555
Authorized Distributors
6
4
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
400 W
400 W
Peak Pulse Current
22 A
22 A

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseP4KE13A-B
400W 1Ã×A 22.5A 18.2V 12.4V 11.1V 13.7V Unidirectional DO-41(DO-204AL) TVS ROHS
LittelfuseP4KE13A
Transient Suppressor Diode, single, unidirectional,11.1V V(Rwm),do-41 |Littelfuse P4KE13A
LittelfuseP4SMA13A
P4SMA Series 18.2 V 400 W SMT Uni-Directional TVS Diode - DO-214AC (SMA)
BournsSMAJ10A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 11.1V 5muA 400W -55C~150C TJ
BournsSMAJ11A
ESD protection diodes / TVS diodes; BOURNS; SMAJ11A; 18.2 V; 22 A; 11 V; 12.2 V - 13.2 V
Diode TVS Single Uni-Dir 11.1V 400W 2-Pin DO-204AL T/R

Descriptions

Descriptions of Vishay SMP11A-M3/84A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-220AA
VISHAY SMP11A-M3/84ATVS Diode, TVS, TRANSZORB eSMP Series, Unidirectional, 11 V, 18.2 V, SMD, 2 Pins
Diode TVS Single Uni-Dir 11V 400W 2-Pin SMP T/R
Avnet Japan
TVS DIODE 11VWM 18.2VC DO220AA
11V 400W 22A 18.2V 12.2V DO-220AA 1.15mm
DIODE, TVS, UNIDIR, SMP, 400W, 11V, SMP; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:11V; Breakdown Voltage Range:12.2V to 13.5V; Clamping Voltage Vc Max:18.2V; Peak Pulse Current Ippm:22A; Diode Case Style:SMP; No. of Pins:2; Diode Configuration:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMP11A-M384A
  • SMP11A-M3\84A