Vishay SML4739A-E3/5A

Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4739A-E3/5A.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SML4739A-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.345
$ 0.195
$ 0.195
Stock
53,447
45,804
45,804
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ10-13
Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional

Descriptions

Descriptions of Vishay SML4739A-E3/5A provided by its distributors.

Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 9.1V 5% 1W 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4739A-E3/5A
5% 10¦ÌA 9.1V 5¦¸ 1W SMA(DO-214AC) 4.5mm*2.79mm*2.1mm
Zener Diodes 9.1 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric