Diodes Inc. SMAZ10-13

Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. SMAZ10-13.

IHS

Datasheet3 pages21 years ago

Arrow Electronics

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Diodes Inc. SMAZ10-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.716
$ 0.134
Stock
133,910
6,305,356
Authorized Distributors
1
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
10 V
10 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
4 Ω
4 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-12-20
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, single, Two Terminal,10V V(Z),5%,do-214Ac/Sma |Vishay SMAZ5925B-E3/61
DIODE ZENER 10V 1.5W SMA / 1.5 Watt Plastic Surface Mount Zener Voltage Regulators

Descriptions

Descriptions of Diodes Inc. SMAZ10-13 provided by its distributors.

Zener Diode, 10V V(Z), 5%, 1W, Silicon, Unidirectional
Zener Diode Single 10V 5% 4Ohm 1000mW 2-Pin SMA T/R
5% 1¦ÌA 10V 4¦¸ 1W SMA(DO-214AC) 4.6mm*2.92mm*2.1mm
SMAZ10-13, Diodes Inc / Zetex

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated