Vishay SML4739A-E3/61

SML4739A Series 9.1 V 10 uA 1 W Surface Mount Zener Diode - DO-214AC
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4739A-E3/61.

IHS

Datasheet6 pages4 years ago

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.38%

CAD Models

Download Vishay SML4739A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.104
$ 0.104
Stock
74,604
981,782
981,782
Authorized Distributors
6
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
9.1 V
9.1 V
9.1 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
5 Ω
5 Ω
5 Ω
Max Reverse Leakage Current
10 µA
10 µA
10 µA
Forward Voltage
-
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 8.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 10V 5% 7Ohm 1000mW 2-Pin SMA T/R / DIODE ZENER 10V 1W DO214AC
Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ10-13-F
SMAZ10-13 Series 1 W 10 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4739A-E3/61 provided by its distributors.

SML4739A Series 9.1 V 10 uA 1 W Surface Mount Zener Diode - DO-214AC
Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 9.1V 5% 5Ohm 1000mW 2-Pin SMA T/R
SML4739A-E3/61 ZENER DIODE, 9.1V 5% 1000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4739AE361