Vishay SMF36A-HM3-08

Esd Protection Diode Smf Do219Ab36V, ir0.1 A, ip3.4A, p1Kw, cd178Pf, 30Kv |Vishay SMF36A-HM3-08
$ 0.138
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF36A-HM3-08.

IHS

Datasheet7 pages3 years ago

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.116
$ 0.116
Stock
177,521
277,293
277,293
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.15 V
42.1 V
42.1 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
1 kW
1 kW
1 kW
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

ESD Suppressor Diode TVS Uni-Dir 36V 2-Pin SMF T/R / TVS DIODE 36VWM 58.1VC SMF
SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF36A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF36A; 58.1 V; 3.4 A; 36 V; 40 V - 44.2 V
Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD protection diodes / TVS diodes; VISHAY; SMF30A-E3-08; 48.4 V; 4.1 A; 30 V; 33.3 V
LittelfuseSMF33A
TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay SMF36A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab36V,ir0.1 A,ip3.4A,p1Kw,cd178Pf,30Kv |Vishay SMF36A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 36V Automotive 2-Pin SMF T/R
TVS DIODE 36VWM 58.1VC DO219AB
ESD PROTECTION DIODE SMF DO219AB
36V 200W 3.4A 58.1V 40V DO-219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric