Littelfuse SMF33A

TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
$ 0.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF33A.

TME

Datasheet6 pages6 years ago

Newark

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
+76.64%

CAD Models

Download Littelfuse SMF33A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.128
$ 0.128
Stock
2,042,559
1,147,935
1,147,935
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
3.8 A
3.8 A
3.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMF33A provided by its distributors.

TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes & ESD Suppressors; SMF33A; LITTELFUSE; 33 V; 53.3 V; 36.7 V; 36.7 V
SMF Series 200 W 33 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
TVS DIODE, 200W, 33V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 33V; Clamping Voltage Vc Max: 53.3V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 36.7V; Breakdown Voltage Max: 40.6V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN