Vishay SMF36A-M3-08

Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
$ 0.152
Production

Price and Stock

DistributorSKUMinPkg
TTISMF36A-M3-08030KTape & Reel
22h
NewarkSMF36A-M3-08030KTape & Reel
AvnetSMF36A-M3-08030K
3d
TTI EuropeSMF36A-M3-08030KTape & Reel
23h
TTI AsiaSMF36A-M3-08Contact
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF36A-M3-08.

IHS

Datasheet7 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.152
$ 0.112
$ 0.112
Stock
141,719
2,050,537
2,050,537
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.15 V
42.15 V
42.15 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F
3.8A 53.3V 200W 36.7V 33V SMF ESD and Surge Protection (TVS/ESD) ROHS
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 200W, 30V V(RWM), Unidirectional, 1 Element, Silicon
3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
ESD Suppressor Diode TVS Uni-Dir 36V 2-Pin SMF T/R / TVS DIODE 36VWM 58.1VC SMF

Descriptions

Descriptions of Vishay SMF36A-M3-08 provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor TVS 36V 2-Pin SMF T/R
200W, 36V, ESD PROTECTION DIODE SMF
TVS DIODE 36VWM 58.1VC DO219AB
36V 200W 3.4A 58.1V 40V DO-219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric