Littelfuse SMF36A

ESD protection diodes / TVS diodes; LITTELFUSE; SMF36A; 58.1 V; 3.4 A; 36 V; 40 V - 44.2 V
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF36A.

TME

Datasheet6 pages6 years ago

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+371%

CAD Models

Download Littelfuse SMF36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.18
$ 0.18
Stock
675,010
1,338,562
1,338,562
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
42.1 V
42.15 V
42.15 V
Clamping Voltage
58.1 V
58.1 V
58.1 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
3.4 A
3.4 A
3.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional, 43V Vwm, 200W, 2.9A Ipp, 69.4V Vr, 47.8V Vbr, DO-219AB, SMD, 980μm H
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS

Descriptions

Descriptions of Littelfuse SMF36A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMF36A; 58.1 V; 3.4 A; 36 V; 40 V - 44.2 V
SMF Series 200 W 36 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
TVS Diode 36V Unidirectional 200W 3.44A 58.1V 40V SOD-123FL SMD 1.1mm H
TVS DIODE, 200W, 36V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 36V; Clamping Voltage Vc Max: 58.1V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 40V; Breakdown Voltage Max: 44.2V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN