Vishay SMF26A-E3-08

Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
$ 0.158
Production

Price and Stock

DistributorSKUMinPkg
DigiKeySMF26A-E3-08GICT-ND45,2751Cut Tape
TMESMF26A-E3-0803K
20h
TTISMF26A-E3-08030KTape & Reel
1d
AvnetSMF26A-E3-08030K
4d
TTI EuropeSMF26A-E3-08030KTape & Reel
23m

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF26A-E3-08.

IHS

Datasheet7 pages2 years ago

Farnell

Newark

TME

HQonline

Inventory History

3 month trend:
-55.71%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.133
$ 0.133
Stock
411,387
187,789
187,789
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.45 V
30.4 V
30.4 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
200 W
1 kW
1 kW
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF26AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 28.9V 4.8A 200W -55C~150C TJ
DO-219AB 1 Surface Mount 1 Zener Tvs Diode 32.4V 6.2A 200W 283pF @ 1MHz
ESD Suppressor Diode TVS Uni-Dir 20V 32.4Vc Automotive 2-Pin SMF T/R
LittelfuseSMF22A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V

Descriptions

Descriptions of Vishay SMF26A-E3-08 provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 26V 42.1Vc 2-Pin SMF T/R
Esd Protection Diode Smf Do219Ab Rohs Compliant: Yes |Vishay SMF26A-E3-08
ESD Suppressors / TVS Diodes 1000watt 26volt
Transient Suppression Diode (TVS)
200W, 26V, ESD PROTECTION DIODE SMF
TVS DIODE 26VWM 42.1VC DO219AB
26V 200W 4.8A 42.1V 28.9V DO-219AB 980¦Ìm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric