Littelfuse SMF26A

SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF26A.

TME

Datasheet6 pages6 years ago

LKR

Newark

Future Electronics

Inventory History

3 month trend:
+371%

CAD Models

Download Littelfuse SMF26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.18
$ 0.18
Stock
489,169
1,027,985
1,027,985
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.45 V
30.45 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

3.8A 53.3V 200W 36.7V Unidirectional 33V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF26AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 28.9V 4.8A 200W -55C~150C TJ
LittelfuseSMF33A
TVS DIODE Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF30A
TVS Diodes & ESD Suppressors; SMF30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
LittelfuseSMF28A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF28A; 45.4 V; 4.4 A; 28 V; 31.1 V - 34.4 V

Descriptions

Descriptions of Littelfuse SMF26A provided by its distributors.

SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS Diodes & ESD Suppressors; SMF26A; LITTELFUSE; 26 V; 42.1 V; 28.9 V; 30.4 V
TVS DIODE, 200W, 26V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 26V; Clamping Voltage Vc Max: 42.1V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 28.9V; Breakdown Voltage Max: 31.9V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN