onsemi SMF26AT1

Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMF26AT1.

IHS

Datasheet6 pages19 years ago

DigiKey

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi SMF26AT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.18
$ 0.18
Stock
164,783
1,208,072
1,208,072
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
30.45 V
30.45 V
Clamping Voltage
42.1 V
42.1 V
42.1 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-03-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF24A
SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF30A
TVS Diodes & ESD Suppressors; SMF30A; LITTELFUSE; 30 V; 48.4 V; 33.3 V; 33.3 V
Trans Voltage Suppressor Diode, 200W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB

Descriptions

Descriptions of onsemi SMF26AT1 provided by its distributors.

Trans Voltage Suppressor Diode, 1000W, 26V V(RWM), Unidirectional, 1 Element, Silicon
Diode TVS Single Uni-Dir 26V 1KW Automotive 2-Pin SOD-123FL T/R
TVS DIODE 26VWM 42.1VC SOD123FL
200W 4.8A 42.1V 28.9V SOD-123F SMD mount

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd