Littelfuse SMF22A

ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF22A.

TME

Datasheet6 pages6 years ago

JRH Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+99.45%

CAD Models

Download Littelfuse SMF22A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.141
$ 0.141
Stock
284,010
587,022
587,022
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
25.65 V
25.7 V
25.7 V
Clamping Voltage
35.5 V
35.5 V
35.5 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
5.6 A
5.6 A
5.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF26A
SMF Series 200 W 26 V Uni-Directional Surface Mount TVS Diode - SOD-123F
4.4A 45.4V 200W 31.1V 28V SMF ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE 26VWM 42.1VC SOD123FL / 42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123FL
onsemiSMF28AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 31.1V 4.4A 200W -55C~150C TJ
onsemiSMF26AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 28.9V 4.8A 200W -55C~150C TJ
LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMF22A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMF22A; 35.5 V; 5.6 A; 22 V; 24.4 V - 26.9 V
SMF Series 200 W 22 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
TVS DIODE, 200W, 22V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 22V; Clamping Voltage Vc Max: 35.5V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN