Vishay SMF16A-HM3-08

Esd Protection Diode Smf Do219Ab16V, ir0.1 A, ip7.7A, p1Kw, cd343Pf, 30Kv |Vishay SMF16A-HM3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF16A-HM3-08.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.155
$ 0.155
Stock
154,086
356,702
356,702
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
7.7 A
7.7 A
7.7 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

7.7A 26V 200W 17.8V 16V SMF ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF16A
SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF15A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF15A; 24.4 V; 8.2 A; 15 V; 16.7 V - 18.5 V

Descriptions

Descriptions of Vishay SMF16A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab16V, ir0.1 A, ip7.7A, p1Kw, cd343Pf,30Kv |Vishay SMF16A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD PROTECTION DIODE SMF DO219AB
ESD Suppressor TVS 16V Automotive 2-Pin SMF T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric