Littelfuse SMF16A

SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF16A.

HQonline

Datasheet6 pages6 years ago

Newark

LKR

Future Electronics

Inventory History

3 month trend:
+75.33%

CAD Models

Download Littelfuse SMF16A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.18
$ 0.18
Stock
380,215
805,887
805,887
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.75 V
18.75 V
Clamping Voltage
26 V
26 V
26 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
7.7 A
7.7 A
7.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF18A
TVS Diodes & ESD Suppressors; SMF18A; LITTELFUSE; 18 V; 29.2 V; 20 V; 21.05 V
LittelfuseSMF20A
SMF Series 24.5 V 200 W Uni-Directional Surface Mount TVS Diode - SOD-123
LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H
SMF Series 200 W 21.5 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB

Descriptions

Descriptions of Littelfuse SMF16A provided by its distributors.

SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS Diode, 16V, Unidirectional, 200W, 7.7A, 26V, 17.8V, SOD-123F, SMD, 1.1mm H
TVS Diodes & ESD Suppressors; SMF16A; LITTELFUSE; 16 V; 26 V; 17.8 V; 18.75 V
TVS DIODE, 200W, 16V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN