Littelfuse SMF15A

SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF15A.

HQonline

Datasheet6 pages6 years ago

Farnell

element14 APAC

Littelfuse SCT

Future Electronics

Inventory History

3 month trend:
-87.66%

CAD Models

Download Littelfuse SMF15A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.132
$ 0.132
Stock
480,127
2,009,562
2,009,562
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
17.6 V
17.6 V
17.6 V
Clamping Voltage
24.4 V
24.4 V
24.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
8.2 A
8.2 A
8.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF17A
Trans Voltage Suppressor Diode, 1000W, 17V V(RWM), Unidirectional, 1 Element, Silicon
onsemiSMF18AT1
SOD-123F 1 Surface Mount 1 Zener Tvs Diode 20V 6.8A 200W -55C~150C TJ
TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H
LittelfuseSMF18A
TVS Diodes & ESD Suppressors; SMF18A; LITTELFUSE; 18 V; 29.2 V; 20 V; 21.05 V
LittelfuseSMF16A
SMF Series 200 W 19.7 V Uni-Directional Surface Mount TVS Diode - SOD-123F
onsemiSMF18AT1G
200 Watt SOD-123FL Transient Voltage Suppressors, 18 V, Unidirectional

Descriptions

Descriptions of Littelfuse SMF15A provided by its distributors.

SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL
TVS Diodes & ESD Suppressors; SMF15A; LITTELFUSE; 15 V; 2; 24.4 V; 18.5 V
Trans Voltage Suppressor Diode, 1000W, 15V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 15V 200W 8.2A 5% Unidirectional
Diode TVS Single Uni-Dir 15V 200W 2-Pin SOD-123F T/R
8.2A 200W 24.4V 16.7V 15V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS
200W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSORS IN SMF PACKAGE
15V Unidirectional 200W 8.2A 17V 16.7V SOD-123 SMD 1mm H
SMF Series - Surface Mount SOD123FL 200W, 15V, RoHS
Littelfuse SCT
TVS DIODE 15VWM 24.4VC SOD123F
TVS DIODE, 200W, 15V, UNIDIR, SOD123FL-2; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 15V; Clamping Voltage Vc Max: 24.4V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 16.7V; Breakdown Voltage Max: 18.5V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF15A.