Vishay SMF12A-M3-08

10.1A 19.9V 200W 13.3V Unidirectional 12V DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF12A-M3-08.

IHS

Datasheet7 pages2 years ago

Newark

HQonline

Inventory History

3 month trend:
-19.04%

CAD Models

Download Vishay SMF12A-M3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.16
$ 0.147
$ 0.147
Stock
750,540
2,031,357
2,031,357
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
10.1 A
10.1 A
10.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

SMFxxA Series 200 W 19.9 Vcl SMT ESD Protection TVS Diode - DO-219AB
LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
Diode TVS Single Uni-Directional 12V 1000W 2-Pin DO-219AB T/R
SMF Series 200 W 19.9 V Uni-Directional SMT TVS Diode - SOD-123F
onsemiSMF12AT3G
TVS Diode Single Uni-Dir 12V 200W 2-Pin SOD-123FL T/R
ESD protection diodes / TVS diodes; VISHAY; SMF10A-E3-08; 17 V; 11.8 A; 10 V; 11.1 V

Descriptions

Descriptions of Vishay SMF12A-M3-08 provided by its distributors.

10.1A 19.9V 200W 13.3V Unidirectional 12V DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
200W, 12V, ESD PROTECTION DIODE SMF
Esd Protection Diode Smf Do219Ab Rohs Compliant: Yes |Vishay SMF12A-M3-08
ESD Suppressor TVS Uni-Dir 12V 2-Pin SMF T/R
TVS DIODE 12VWM 19.9VC DO219AB
ESD DIODE, 12V, DO-219AB-2, 1KW;

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric