Vishay SMF12A-E3-08

SMFxxA Series 200 W 19.9 Vcl SMT ESD Protection TVS Diode - DO-219AB
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF12A-E3-08.

Farnell

Datasheet7 pages2 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-6.96%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.104
$ 0.104
Stock
2,030,846
344,181
344,181
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
200 W
1 kW
1 kW
Peak Pulse Current
10.1 A
10.1 A
10.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SMF Series 200 W 19.9 V Uni-Directional SMT TVS Diode - SOD-123F
onsemiSMF12AT3G
TVS Diode Single Uni-Dir 12V 200W 2-Pin SOD-123FL T/R
LittelfuseSMF11A
SMF Series 13.5 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay SMF12A-E3-08 provided by its distributors.

SMFxxA Series 200 W 19.9 Vcl SMT ESD Protection TVS Diode - DO-219AB
ESD Suppressor / TVS Diodes VRWM=12V VBR(min)=13.3V VC=19.9V@IPP=10.1A SMF
Surface-Mount ESD Protection Diode Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD DIODE, 200W, 12V, DO-219AB; Clamping Voltage Vc Max: 19.9V; Diode Case Style: DO-219AB; No. of Pins: 2Pins; Operating Voltage: 12V; Power Dissipation Pd: 200W; Product Range: -; Automotive Qualification Standard: -; SVHC: Le
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation kW = 1 / Peak Pulse Current A = 10.1 / Breakdown Voltage Min. V = 13.3 / Capacitance pF = 483 / Operating Temperature Max. °C = 175 / Operating Temperature Min. °C = -65 / Voltage ESD Air Gap Min. kV = -30 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Min. kV = -30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-219AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF12A-E3-08.
  • SMF12AE308