Littelfuse SMF12A

Tvs Diodes & Esd Suppressors; SMF12A; Littelfuse; 12 V; 19.9 V; 13.3 V; 13.3 V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF12A.

TME

Datasheet6 pages6 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
+87.05%

CAD Models

Download Littelfuse SMF12A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.144
$ 0.144
Stock
773,207
2,577,104
2,577,104
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
19.9 V
19.9 V
19.9 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
10.1 A
10.1 A
10.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF15A
SMF Series 200 W 15 V 24.4 Vcl Uni-Directional SMT TVS Diode - SOD-123FL
LittelfuseSMF13A
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F
ESD Suppressor Diode TVS Uni-Dir 15V 2-Pin SMF T/R / TVS DIODE 15VWM 24.4VC SMF

Descriptions

Descriptions of Littelfuse SMF12A provided by its distributors.

TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
SMF Series 200 W 12 V Uni-Directional SMT TVS Diode - SOD-123FL
Trans Voltage Suppressor Diode, 1000W, 12V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 12V 200W 10.1A 5% Unidirectional
10.1A 200W 19.9V 13.3V 12V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode 12V Uni-Dir 200W SOD-123F SMF Surge Suppressor
200W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSORS IN SMF PACKAGE
TVS DIODE, 200W, 12V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 12V, RoHS
Littelfuse SCT
TVS DIODE, 200W, 12V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 13.3V; Breakdown Voltage Max: 14.7V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF12A.