Vishay SMF10A-E3-08

ESD protection diodes / TVS diodes; VISHAY; SMF10A-E3-08; 17 V; 11.8 A; 10 V; 11.1 V
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF10A-E3-08.

IHS

Datasheet7 pages2 years ago

Farnell

Newark

Future Electronics

TME

Inventory History

3 month trend:
-24.32%

Alternate Parts

Price @ 1000
$ 0.136
$ 0.1
$ 0.1
Stock
447,421
146,754
146,754
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
200 W
1 kW
1 kW
Peak Pulse Current
11.8 A
11.8 A
11.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TVS DIODE 10VWM 17VC SMF / 17V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
TVS DIODE 8VWM 13.6VC SOD123FL / 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Vishay SMF10A-E3-08 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMF10A-E3-08; 17 V; 11.8 A; 10 V; 11.1 V
200W, 10V, ESD PROTECTION DIODE SMF
ESD Suppressor / TVS Diodes VRWM=10V VBR(min)=11.1V VC=17V@IPP=11.8A SMF
11.8A 17V 200W 11.1V 10V SMF ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
1.5Kw,100V 5%,unidir,smc Tvs Rohs Compliant: Yes
Vishay TVS, 17V, , DO-219AB, 11.1V
Transient Suppression Diode (TVS)
ESD PROTECTION DIODE SMF DO219-E3
DIODE, ESD PROTECTION, 10V, 562PF; Clamping Voltage Vc Max:17V; Diode Case Style:DO-219AB; No. of Pins:2Pins; Operating Voltage:10V; Power Dissipation Pd:1kW; Product Range:TRANSZORB SMCJ Series; Automotive Qualification Standard:-; SVHC:Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF10A-E3-08.