Littelfuse SMF11A

TVS Diode, 11V Unidirectional, 200W, 11A, 18.2V Vwm, 12.2V Vbr, SOD-123F, SMD
$ 0.113
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF11A.

TME

Datasheet6 pages6 years ago

element14 APAC

LKR

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-26.94%

CAD Models

Download Littelfuse SMF11A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.113
$ 0.18
Stock
306,257
413,730
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
12.85 V
12.85 V
Clamping Voltage
18.2 V
18.2 V
Peak Pulse Power
1 kW
200 W
Peak Pulse Current
11 A
11 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TVS Diode, Unidirectional 200W 8.6A 14V 23.2V 15.6V DO-219AB SMD 980μm H
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF14A
SMF Series 200 W 14 V Uni-Directional Surface Mount TVS Diode - SOD-123FL
LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
SMF Series 200 W 21.5 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
LittelfuseSMF13A
Trans Voltage Suppressor Diode, 1000W, 13V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMF11A provided by its distributors.

TVS Diode, 11V Unidirectional, 200W, 11A, 18.2V Vwm, 12.2V Vbr, SOD-123F, SMD
SMF Series 13.5 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 1000W, 11V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 11V 200W 11A 5% Unidirectional
11A 18.2V 200W 12.2V 11V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 200W, 11V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 11V, RoHS
Littelfuse SCT
Surface Mount Transient Voltage Suppressor
TVS DIODE, 200W, 11V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 11V; Clamping Voltage Vc Max: 18.2V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN