MCC SMF10A-TP

Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon
Production

Price and Stock

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
886,597
521,504
521,504
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
11.8 A
11.8 A
11.8 A

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-03-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
TVS DIODE 8VWM 13.6VC SOD123FL / 13.6V Clamp 14.7A Ipp Tvs Diode Surface Mount SOD-123FL
Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon
ESD protection diodes / TVS diodes; VISHAY; SMF10A-E3-08; 17 V; 11.8 A; 10 V; 11.1 V
LittelfuseSMF10A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF10A; 17 V; 11.8 A; 10 V; 11.1 V - 12.3 V
Esd Protection Diode Smf Do219Ab10V, ir0.1 A, ip11.8A, p1Kw, cd562Pf,30Kv |Vishay SMF10A-HM3-08

Descriptions

Descriptions of MCC SMF10A-TP provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon
200W 11.8A 2.5Ã×A 17V 11.1V 10V 12.3V Unidirectional SOD-123FL TVS ROHS
TVS Diode Single Uni-Dir 10V 200W 2-Pin SOD-123FL T/R
5V~170V 200W 11.8A 17V 11.1V SOD-123F 1.35mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi