Vishay SMF10A-HM3-08

Esd Protection Diode Smf Do219Ab10V, ir0.1 A, ip11.8A, p1Kw, cd562Pf, 30Kv |Vishay SMF10A-HM3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF10A-HM3-08.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.134
$ 0.134
Stock
122,081
575,169
575,169
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
11.8 A
11.8 A
11.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

ESD protection diodes / TVS diodes; VISHAY; SMF10A-E3-08; 17 V; 11.8 A; 10 V; 11.1 V
LittelfuseSMF10A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF10A; 17 V; 11.8 A; 10 V; 11.1 V - 12.3 V
TVS DIODE 10VWM 17VC SMF / 17V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Trans Voltage Suppressor Diode, 200W, 10V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V

Descriptions

Descriptions of Vishay SMF10A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab10V, ir0.1 A, ip11.8A, p1Kw, cd562Pf,30Kv |Vishay SMF10A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
TVS DIODE 10VWM 17VC DO-219AB
ESD PROTECTION DIODE SMF DO219AB
ESD PRO 200W 10V 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric