Vishay SMF9V0A-E3-08

ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF9V0A-E3-08.

IHS

Datasheet7 pages2 years ago

Future Electronics

Inventory History

3 month trend:
-0.02%

Alternate Parts

Price @ 1000
$ 0.082
$ 0.138
Stock
422,093
3,804
Authorized Distributors
6
1
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
10.6 V
10.6 V
Clamping Voltage
15.4 V
15.4 V
Peak Pulse Power
200 W
1 kW
Peak Pulse Current
13.5 A
13.5 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LittelfuseSMF9.0A
13A 15.4V 200W 10V 9V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
LittelfuseSMF7.0A
TVS Diodes - Transient Voltage Suppressors 7V 200W 16.7A 5% Unidirectional
onsemiSMF10AT1G
Transient Voltage Suppressor, Unidirectional, 10 V, 200 Watt
Trans Voltage Suppressor Diode, 200W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 7.5V 2-Pin SMF T/R / TVS DIODE 7.5VWM 12.9VC SMF

Descriptions

Descriptions of Vishay SMF9V0A-E3-08 provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMF9V0A-E3-08; 15.4 V; 13.5 A; 9 V; 10 V
Trans Voltage Suppressor Diode, 200W, 9V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor Diode TVS Uni-Dir 9V 15.4Vc 2-Pin SMF T/R
9V 200W 13.5A 15.4V 10V DO-219AB 980¦Ìm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric