Littelfuse SMF10A

ESD protection diodes / TVS diodes; LITTELFUSE; SMF10A; 17 V; 11.8 A; 10 V; 11.1 V - 12.3 V
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF10A.

TME

Datasheet6 pages6 years ago

Farnell

Future Electronics

Burklin Elektronik

Littelfuse SCT

Inventory History

3 month trend:
+169%

CAD Models

Download Littelfuse SMF10A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.165
$ 0.165
Stock
188,868
657,820
657,820
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
11.7 V
11.7 V
11.7 V
Clamping Voltage
17 V
17 V
17 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
11.8 A
11.8 A
11.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2012-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

LittelfuseSMF12A
TVS Diodes & ESD Suppressors; SMF12A; LITTELFUSE; 12 V; 19.9 V; 13.3 V; 13.3 V
LittelfuseSMF11A
TVS Diode, 11V Unidirectional, 200W, 11A, 18.2V Vwm, 12.2V Vbr, SOD-123F, SMD
SMF Series 200 W 13 V Uni Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF8.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMF8.0A; 13.6 V; 14.7 A; 8 V; 8.89 V - 9.83 V
SMF Series 200 W 21.5 Vcl Uni-Directional ESD Protection TVS Diode - DO-219AB
Diode TVS Single Uni-Directional 12V 1000W 2-Pin DO-219AB T/R

Descriptions

Descriptions of Littelfuse SMF10A provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; SMF10A; 17 V; 11.8 A; 10 V; 11.1 V - 12.3 V
SMF Series 12.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 1000W, 10V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diodes / ESD Suppressors 10V 200W 11.8A 5% Unidirectional
11.8A 200W 17V 11.1V 10V SOD-123F ESD and Surge Protection (TVS/ESD) ROHS
10V 200W TVS Diode, Unidirectional, Surface Mount
TRANSIENT SUPPRESSOR DIODESINGLEUNIDIRECTIONAL10V V(RWM)SOD-123VAR
TVS DIODE, 200W, 10V, UNIDIR, SOD-123FL;
SMF Series - Surface Mount SOD123FL 200W, 10V, RoHS
Littelfuse SCT
Surface Mount Transient Voltage Suppressor
IC HDMI BOOST CONVERTER 16DSBGA
TVS DIODE, 200W, 10V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 17V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 11.1V; Breakdown Voltage Max: 12.3V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF10A.