Vishay SMCJ33CA-E3/9AT

TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ33CA-E3/9AT.

IHS

Datasheet6 pages4 years ago

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-3.91%

CAD Models

Download Vishay SMCJ33CA-E3/9AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.153
$ 0.153
Stock
832,191
4,006,515
4,006,515
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
38.65 V
38.65 V
38.65 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
28.1 A
28.1 A
28.1 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
SMC Series 30.5 A 1500 W 49.9 V Bidirectional Surface Mount TVS Diode - DO-214AB
Littelfuse1.5SMC39C
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 33.3V, DO-214AB, RoHS
TVS Diode Single Bi-Dir 33.3V 1.5KW 2-Pin DO-201AE T/R
5Ã×A 28.2A 53.9V 37.1V 33.3V 41V Bi-Directional SMC(DO-214AB) TVS ROHS

Descriptions

Descriptions of Vishay SMCJ33CA-E3/9AT provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 1500W 33V Bidirect
Surface Mount TRANSZORB Transient Voltage Suppressor Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R
1500 W 33 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB
33V 1.5KW 28.1A 53.3V 36.7V SMC(DO-214AB) 2.42mm
TVS DIODE 33VWM 53.3VC DO214AB
二极管, TVS, 双向, 33V, DO-214AB-2;
Transient Suppressor Diode, single, bidirectional,33V V(Rwm),do-214Ab/Smc Rohs Compliant: Yes |Vishay SMCJ33CA-E3/9AT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ33CA-E39AT
  • SMCJ33CA-E3\9AT
  • SMCJ33CAE39AT