Vishay SMCJ30CA-E3/9AT

Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ30CA-E3/9AT.

IHS

Datasheet6 pages4 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-19.84%

Alternate Parts

Price @ 1000
$ 0.297
$ 0.178
$ 0.178
Stock
81,804
1,573,194
1,573,194
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
31 A
31 A
31 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ30CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
BournsSMCJ28CA
TVS Diode, SMCJ Series, Bidirectional, 28 V, 45.4 V, DO-214AB (SMC), 2 Pins
5Ã×A 33.3A 45.7V 31.4V 28.2V 34.7V Bi-Directional SMC(DO-214AB) TVS ROHS
onsemiSMCJ28CA
SMCJ Series 1500 W 45.4 Vcl Bi-Directional SMT TVS Diode - DO-214AB
LittelfuseTPSMC33CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 28.2V, 45.7V, DO-214AB, RoHS
onsemiSMCJ30CA
1500 W Bi-Directional 48.4V SMT Transient Voltage Suppressor Diode - DO-214AB

Descriptions

Descriptions of Vishay SMCJ30CA-E3/9AT provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
TVS Diode, Bidirectional, 30 V, 48.4 V, DO-214AB (SMC), 2 Pins
TVS Diode Single Bi-Dir 30V 1.5KW 2-Pin SMC T/R
30V 1.5KW 31A 48.4V 33.3V SMC(DO-214AB) 2.42mm
TVS DIODE 30VWM 48.4VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ30CA-E39AT
  • SMCJ30CA-E3\9AT
  • SMCJ30CAE39AT