What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SMCJ30CA

1500 W Bi-Directional 48.4V SMT Transient Voltage Suppressor Diode - DO-214AB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMCJ30CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

element14 APAC

Farnell

CAD Models

Download onsemi SMCJ30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMCJ30CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 38.3V 5muA 1.5kW -55C~150C TJ
BournsSMCJ33CA
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
BournsSMCJ36CA
Dio Tvs Vwm 36V 1.5Kw Bidir Smc Rohs Compliant: Yes
LittelfuseSMCJ36CA
SMCJ Series 58.1 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5SMC39CA
1.5SMC Series 6.5 W 41 V Bi-Directional Surface Mount TVS Diode - SMC
onsemi1V5KE43CA
Diode TVS Single Bi-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R

Descriptions

Descriptions of onsemi SMCJ30CA provided by its distributors.

1500 W Bi-Directional 48.4V SMT Transient Voltage Suppressor Diode - DO-214AB
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 48.4V 5muA 1.5kW 150C
TVS Diode Temperature range: -55 ... 150 °C Marking: GFK / BFK Design: 1 Channel Housing type: SMC Polarity: Bi-directional Breakdown voltage: 33.3 V Stand-off voltage: 30 V
DIODE, TVS, 30V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:30V; Breakdown Voltage Range:33.3V to 36.8V; Clamping Voltage Vc Max:48.4V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:31A; Diode Case Style:SMC; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Alternate Case Style:DO-214AB; Breakdown Voltage:36.8V; Breakdown Voltage Max:36.8V; Breakover Voltage Min:33.3V; Device Marking:SMCJ30CA; Diode Type:TVS, Bidirectional; External Depth:6.22mm; External Length / Height:2.62mm; External Width:8.23mm; Leakage Current:5µA; Operating Temperature Range:-55°C to +150°C; Package / Case:SMC; Peak Pulse Power:1.5kW; SMD Marking:GFK; Stand-off Voltage:30V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ30CA.