Vishay SMCJ18A-E3/9AT

SMCJ Series 29.2 V 1.5 kW SMT Uni-Directional TVS Diode - DO-214AB
$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ18A-E3/9AT.

IHS

Datasheet6 pages4 years ago

Future Electronics

HQonline

Arrow Electronics

Inventory History

3 month trend:
+7.54%

Alternate Parts

Price @ 1000
$ 0.276
$ 0.173
$ 0.173
Stock
484,008
196,873
196,873
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ18A
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
onsemiSMCJ18A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 29.2V 5muA 1.5kW 150C
onsemiSMCJ17A
Tape & Reel 1 Surface Mount Single (Type) Tvs Diode 27.6V 5muA 1.5kW 150C
Diodes Inc.1.5KE20A-T
Tvs Diode, Unidir, 17.1V, Do-201 Rohs Compliant: Yes |Diodes Inc. 1.5KE20A-T

Descriptions

Descriptions of Vishay SMCJ18A-E3/9AT provided by its distributors.

SMCJ Series 29.2 V 1.5 kW SMT Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS Diode Single Uni-Dir 18V 1.5KW 2-Pin SMC T/R
18V 1.5KW 51.4A 29.2V 20V SMC(DO-214AB) 2.42mm
TVS DIODE 18VWM 29.2VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric