Bourns SMCJ17A

54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMCJ17A.

TME

Datasheet6 pages4 years ago

Newark

Farnell

JRH Electronics

element14

Inventory History

3 month trend:
-21.60%

CAD Models

Download Bourns SMCJ17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMCJ17A
SMCJ Series 27.6V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemiSMCJ17A
SMCJ Series 1.5 kW 27.6 Vcl Surface Mount Uni-Directional TVS Diode - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
LittelfuseLCE17A
LCE Series - 1500W Low Capacitance Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
Trans Voltage Suppressor Diode, 1500W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of Bourns SMCJ17A provided by its distributors.

54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
Diode TVS Single Uni-Dir 17V 1.5KW 2-Pin DO-214AB
17V Unidirectional 1.5KW 54.3A 27.6V 18.9V SMC(DO-214AB) SMD mount 2.62mm(height)
DIO TVS VWM 17V 1.5kW UNIDIR SMC
DIODE TVS 17V 1500W UNI 5% SMD
Trans Voltage Suppressor Diode
Product Range:smcj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:17V; Clamping Voltage Vc Max:26V; Diode Case Style:do-214Ab (Smc); No. Of Pins:2Pins; Breakdown Voltage Min:18.9V; Breakdown Voltage Max:21.7V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ17A.