Littelfuse SMCJ18A

SMCJ Series 29.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMCJ18A.

Newark

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

element14 APAC

Fuses Unlimited

Mouser

JRH Electronics

Inventory History

3 month trend:
+74.64%

CAD Models

Download Littelfuse SMCJ18A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.309
$ 0.309
Stock
259,112
500,130
500,130
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
21.05 V
21.05 V
21.05 V
Clamping Voltage
29.2 V
29.2 V
29.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
51.4 A
51.4 A
51.4 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ18A
TVS Diode, Unidirectional, 1.5kW, 51.4A, 29.2V, 20V, SMC(DO-214AB), SMD, 2.62mm H
BournsSMCJ17A
54.4A 1.5kW 27.6V 18.9V 17V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ16A
Diode TVS Single Uni-Dir 16V 1.5KW 2-Pin DO-214AB
onsemiSMCJ18A
Diode TVS Single Uni-Dir 18V 1.5KW 2-Pin DO-214AB T/R
onsemiSMCJ17A
SMCJ Series 1.5 kW 27.6 Vcl Surface Mount Uni-Directional TVS Diode - DO-214AB
LittelfuseTPSMC20A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 17.1V, 27.7V, DO-214AB, RoHS

Descriptions

Descriptions of Littelfuse SMCJ18A provided by its distributors.

SMCJ Series 29.2 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
ESD protection diodes / TVS diodes; LITTELFUSE; SMCJ18A; 29.2 V; 51.4 A; 18 V; 20 V - 22.1 V
TVS DIODE, 1.5KW, 18V, UNIDIR, DO-214AB; Product Range: SMCJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 29.2V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Voltage Min: 20V; Breakdown Voltage Max: 22.1V; Peak Pulse Power Dissipation: 1.5kW; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 29.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 51.4 / Breakdown Voltage Min. V = 20 / Breakdown Voltage Max. V = 22.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ18A.