Littelfuse 1.5KE150CA-B

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5KE150CA-B.

Newark

Datasheet6 pages5 years ago

element14 APAC

Burklin Elektronik

Fuses Unlimited

TME

Inventory History

3 month trend:
-0.27%

CAD Models

Download Littelfuse 1.5KE150CA-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1997-06-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ160CA
Trans Voltage Suppressor Diode, 1500W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ130CA
7.2A 209V 1.5kW 144V Bidirectional 130V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ150CA
TVS Diode, SMCJ, Bidirectional, 150 V, 268 V, DO-214AB (SMC), 2 Pins
LittelfuseSMCJ150CA
SMCJ Series 6.5 W 185 V Bi-Directional Surface Mount TVS Diode - SMC
Trans Voltage Suppressor Diode, 1500W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
SMCJ150 Series 150 V 6.2 A 1500 W Transient Voltage Suppressor - SMC (DO-214AB)

Descriptions

Descriptions of Littelfuse 1.5KE150CA-B provided by its distributors.

1.5KE Series - 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-201, RoHS
Littelfuse SCT
Trans Voltage Suppressor Diode, 1500W, 128V V(RWM), Bidirectional, 1 Element, Silicon, DO-201
TVS Diode Single Bi-Dir 128V 1.5KW 2-Pin DO-201 Bulk
TVS DIODE AXIAL LEAD - 1.5KE150CA BULK
1.5KW 7.3A 207V 143V DO-201AA,DO-27
Tvs Diode, 1.5Kw, 128V, Bidir, Do-201; Product Range:1.5Ke Series; Tvs Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:128V; Clamping Voltage Vc Max:207V; Diode Case Style:Do-201; No. Of Pins:2Pins; Breakdown Voltage Min:143V;rohs Compliant: Yes |Littelfuse 1.5KE150CA-B

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN