Vishay SMBJ78CA-E3/52

Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ78CA-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

HQonline

DigiKey

TME

Inventory History

3 month trend:
-2.82%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.145
$ 0.145
Stock
395,218
144,543
144,543
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ78CA
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB91CA
Diode TVS Single Bi-Dir 77.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 9 V, 15.4 V, DO-214AA (SMB), 2 Pins
DO-214AA SMB 1 Surface Mount 1 Zener Tvs Diode 10.55V 39A 600W -55C~175C TJ
SMBJ100 Series 600 W 162 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBJ78CA-E3/52 provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 78V 5% Bidir
SMBJ78CA-E3/52, BI-DIRECTIONAL TVS DIODE, 600W, 2-PIN DO-214AA
SMBJ Series78 V 600 W Bi Directional Transient Voltage Suppressor - DO-214AA
TVS Diode Single Bi-Dir 78V 600W 2-Pin SMB T/R
78V 600W 4.8A 126V 86.7V SMB(DO-214AA) 2.24mm
二极管, TVS, 双向, 78V, DO-214AA-2;
Diode; Reverse Stand-Off Voltage, VRWM:78V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AA; Breakdown Voltage, Vbr:86.7V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:600W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ78CA-E352
  • SMBJ78CA-E3\52
  • SMBJ78CAE352