Littelfuse SMBJ78CA

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 86.7V 4.8A 5W -65C~150C TJ
$ 0.167
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ78CA.

IHS

Datasheet6 pages6 years ago

Future Electronics

Newark

Farnell

Mouser

Inventory History

3 month trend:
-30.74%

CAD Models

Download Littelfuse SMBJ78CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.167
$ 0.151
$ 0.151
Stock
193,541
391,959
391,959
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.8 A
4.8 A
4.8 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ78CA
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB91CA
91V Bidirectional TVS Diode, 600W, 4.9A, 125V, 86.5V, SMB (DO-214AA), SMD, 2.24mm H
LittelfuseP6KE110CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS
TVS Diode Bidirectional 9V 600W 39A 15.4V 10V SMB(DO-214AA) SMD 2.44mm H

Descriptions

Descriptions of Littelfuse SMBJ78CA provided by its distributors.

DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 86.7V 4.8A 5W -65C~150C TJ
TVS Diode Bidirectional 78V 600W 4.8A 126V 86.7V SMB DO-214AA SMD 2.24mm H
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 78 / Clamping Voltage V = 126 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 4.8 / Breakdown Voltage Min. V = 86.7 / Breakdown Voltage Max. V = 95.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ78CA.