What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMBJ9.0CA-E3/52

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 9 V, 15.4 V, DO-214AA (SMB), 2 Pins
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ9.0CA-E3/52.

IHS

Datasheet6 pages3 years ago

Farnell

Newark

Jameco

DigiKey

Inventory History

3 month trend:
-4.75%

CAD Models

Download Vishay SMBJ9.0CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.155
$ 0.155
Stock
781,619
618,740
618,740
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
10.55 V
10.75 V
10.75 V
Clamping Voltage
15.4 V
15.4 V
15.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
4.1 A
4.1 A
4.1 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 600W, 85.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ100CA-13-F
Protection Tvs Bidirectional Smb 600W 100.0V Rohs 3K Rohs Compliant: Yes
Trans Voltage Suppressor Diode, 600W, 110V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ100 Series 600 W 162 V Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBJ9.0CA-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 9 V, 15.4 V, DO-214AA (SMB), 2 Pins
IC,SMBJ9.0CA-E3/52,600W,9.0V 5 %,BIDIR,SMB TVS, A/S,(SMB)12M
600 W 10 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Product Range:TRANSZORB SMBJ Series; TVS Polarity:Bidirectional; Reverse Standoff Voltage:9V; Clamping Voltage Max:15.4V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:10V; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ9.0CA-E3/52.
  • SMBJ9.0CA-E352