Vishay SMBJ7.0CA-E3/52

SMBJ Series 600 W 7 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ7.0CA-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

TME

Future Electronics

Inventory History

3 month trend:
+6.90%

CAD Models

Download Vishay SMBJ7.0CA-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.151
$ 0.151
Stock
190,338
1,042,062
1,042,062
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
8.19 V
8.37 V
8.37 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
5.3 A
5.3 A
5.3 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

BournsSMBJ6.5CA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.22V 1mA 600W -55C~150C TJ
TVS Diode Single Bi-Dir 6.5V 600W 2-Pin SMB T/R / TVS DIODE 6.5VWM 11.2VC SMB
Diodes Inc.SMBJ6.5CA-13-F
SMBJ Series 600 W 6.5 V Surface Mount BI-Directional TVS Diode - DO-214AA
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 7.5V 54A 600W -55C~175C TJ
Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 7.5 V, 12.9 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of Vishay SMBJ7.0CA-E3/52 provided by its distributors.

SMBJ Series 600 W 7 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
TVS Diode, TRANSZORB SMBJ Series, Bidirectional, 7 V, 12 V, DO-214AA (SMB), 2 Pins
TVS Diode Single Bi-Dir 7V 600W 2-Pin SMB T/R / TVS DIODE 7VWM 12VC SMB
Tvs Diode, 600W, 7V, Do-214Aa; Product Range:Transzorb Smbj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:7V; Clamping Voltage Max:12V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Maximum Breakdown Voltage:8.6Vrohs Compliant: Yes |Vishay SMBJ7.0CA-E3/52.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ7.0CA-E3/52.