Vishay SMBJ6.0CD-M3/H

SMBJ Series 1 W 7.27 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ6.0CD-M3/H.

Newark

Datasheet5 pages5 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-12.57%

Alternate Parts

Price @ 1000
$ 0.225
$ 0.215
Stock
125,882
11,421
Authorized Distributors
6
5
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
7.02 V
7.02 V
Clamping Voltage
10.2 V
10.2 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
58.9 A
58.9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ5.0CA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Tvs Diode, Bidir, 9.2V, Do-214Aa Rohs Compliant: Yes |MICRO COMMERCIAL COMPONENTS SMBJ5.0CA-TP
SMBJ Series 1 W 6.97 V Bi-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
onsemiSMBJ5V0CA
600 W Bi-Directional 9.2 V SMT Transient Voltage Suppressor Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBJ6.0CD-M3/H provided by its distributors.

SMBJ Series 1 W 7.27 V Bi-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 6V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
600W,6V,3.5%,bidir, smb Tvs |Vishay SMBJ6.0CD-M3/H
6V 600W 58.9A 10.2V 6.77V SMB(DO-214AA) 2.24mm
TVS DIODE, 600W, 6V, BIDIR, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 6V; Clamping Voltage Vc Max: 10.2V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 6.77V; Breakdown Voltage Max: 7.27V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 6 / Clamping Voltage V = 10.2 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 58.9 / Breakdown Voltage Min. V = 6.77 / Breakdown Voltage Max. V = 7.27 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 500 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ6.0CD-M3/H.
  • SMBJ6.0CD-M3H
  • SMBJ6.0CD-M3H.