Vishay SMBJ54CA-E3/52

Transil Diode (TVS); 600W; 54V; 6.9A; bidirectional; -55+150 deg.C; SMD; DO214AA(SMB)
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ54CA-E3/52.

IHS

Datasheet6 pages3 years ago

Newark

HQonline

Future Electronics

iiiC

Inventory History

3 month trend:
-6.02%

Alternate Parts

Price @ 1000
$ 0.069
$ 0.151
$ 0.151
Stock
749,878
310,193
310,193
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
63.15 V
63.15 V
63.15 V
Clamping Voltage
87.1 V
87.1 V
87.1 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
6.9 A
6.9 A
6.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
onsemiSMBJ54CA
SMBJ Series 87.1 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ51CA
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMBJ Series 600 W 51 V Bi-Directional SMT TRANSZORB® TVS Diode - DO-214AA
BournsSMBJ48CA
TVS Diode, Transil SMBJ, Bidirectional, 48 V, 77.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ51CA-13-F
SMBJ Series 600 W 51 V Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBJ54CA-E3/52 provided by its distributors.

Transil Diode (TVS); 600W; 54V; 6.9A; bidirectional; -55+150 deg.C; SMD; DO214AA(SMB)
6.9A 600W 87.1V 60V Bidirectional 54V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
600 W 54 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ54CA-E3\52