Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi SMBJ54CA

SMBJ Series 87.1 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
$ 0.169

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ54CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Future Electronics

DigiKey

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SMBJ54CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

BournsSMBJ54CA
TVS Diode, SMBJ, Bidirectional, 54 V, 87.1 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ54CA-13-F
SMBJ Series 600 W 54 V Bi-Directional Surface Mount TVS Diode - DO-214AA
BournsSMBJ64CA
Trans Voltage Suppressor Diode, 600W, 64V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ58CA
Trans Voltage Suppressor Diode, 600W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ64CA-13-F
SMBJ64CA Series 600 W 64 V Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseSMBJ64CA
SMBJ Series 103 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of onsemi SMBJ54CA provided by its distributors.

SMBJ Series 87.1 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
SMB 1 Surface Mount Single (Type) Tvs Diode 87.1V 5muA 600W 150C
Diode TVS Single Bi-Dir 54V 600W 2-Pin SMBJ T/R
54V Bidirectional 600W 6.9A 87.1V 60V SMB(DO-214AA) SMD mount 2.41mm(height)
600 Watt Transient Voltage Suppressors
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes
TVS BIDIRECT 600W 54V SMB; Reverse Stand-Off Voltage Vrwm:54V; Breakdown Voltage Range:60V to 66.3V; Clamping Voltage Vc Max:87.1V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:6.9A; Diode Case Style:DO-214AA; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:66.3V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +150°C; Package / Case:DO-214AA; Peak Pulse Power:600W; Stand-off Voltage:54V; Termination Type:SMD; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd