onsemi SMBJ120A

TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ120A.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

element14 APAC

Newark

DigiKey

CAD Models

Download onsemi SMBJ120A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Diodes Inc.SMBJ120A-13-F
TVS Diode, SMBJ Series, Unidirectional, 120 V, 193 V, DO-214AA (SMB), 2 Pins
LittelfuseSMBJ150A
SMBJ Series 243 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ130A
ESD protection diodes / TVS diodes; BOURNS; SMBJ130A; 209 V; 2.9 A; 130 V; 144 V - 159 V
SMBJ Series 1 W 185 V Uni-Directional Surface Mount TVS Diode - SMB
P6SMB Series 600 W 246 V Surface Mount Uni-Directional TVS Diode-DO-214AA (SMB)
onsemiSMBJ150A
Diode TVS Single Uni-Dir 150V 600W 2-Pin DO-214AA T/R

Descriptions

Descriptions of onsemi SMBJ120A provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 120V 600W SMB Unidirectional
SMBJ Series 147 V Uni-Directional Surface Mount TVS Diode - SMB
DIODE, TVS; TVS Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:120V; Breakdown Voltage Range:133V to 147V; Clamping Voltage Vc Max:193V; Peak Pulse Current Ippm:3.1A; Diode Case Style:SMB; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:147V; Diode Configuration:Unidirectional; Diode Type:TVS; Package / Case:SMB; Peak Pulse Power:600W; Stand-off Voltage:120V; Termination Type:SMD
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Unipolar; Type:TVS-Unidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ120A.